Diffuse photoelectric sensor featuring a 1-channel, single-element design with a 890nm wavelength. This rectangular sensor offers a sensing distance from 2.03mm to 5.58mm and operates with a 10V supply voltage. Key electrical specifications include a 35V collector-emitter voltage, 40mA forward current, and a TOTEM-POLE output configuration. The component is designed for through-hole mounting and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB760T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 40mA |
| Height | 10.92mm |
| High Level Output Current | 100uA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Output | TOTEM-POLE |
| Output Configuration | TOTEM POLE |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.58mm |
| Series | Photologic® |
| Wavelength | 890nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB760T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.