The OPB761N is a resistive position sensor with a sensing distance of 5.58mm and an operating supply voltage of 10V. It features a power dissipation of 300mW and is RoHS compliant. The sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a ROHS COMPLIANT PACKAGE-5 package type and is part of the Photologic series.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Input Current | 40mA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.4V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 2.4V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.58mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |