The OPB770T from TT is a resistive position sensor with a collector emitter voltage rating of 35V and a forward current of 40mA. It has a power dissipation of 300mW and a totem pole output configuration. The sensor is screw mountable and has a sensing distance of 0.22inch. It operates within a temperature range of -40°C to 70°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Configuration | TOTEM POLE |
| Package Quantity | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 0.22inch |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |