Diffuse photoelectric sensor featuring a 1-channel, TOTEM-POLE output configuration. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a maximum output voltage of 35V. Sensing distance ranges from 2.03mm to 5.58mm, with a maximum input current of 40mA. This rectangular, panel-mount component is RoHS compliant and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Input Current | 40mA |
| Lead Free | Lead Free |
| Lead Length | 304.8mm |
| Low Level Output Current | 12.8mA |
| Max Input Current | 40mA |
| Max Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Mount | Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Configuration | TOTEM POLE |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.58mm |
| Series | Photologic® |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Wavelength | 890nm |
| RoHS | Compliant |