The OPB771TZ is a resistive position sensor with a sensing distance of 5.58mm and an operating temperature range of -40°C to 70°C. It is a single-element device with a power dissipation of 300mW and is RoHS compliant. The sensor is packaged in bulk and has a packaging quantity of 25 units. It operates with a low level output current of 12.8mA and a high level output current of 100uA, and has a forward current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB771TZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.58mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB771TZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.