The OPB773N is a resistive position sensor with a sensing distance of 0.22inch and a wavelength of 890nm. It operates within a temperature range of -40°C to 85°C and features an NPN open collector output configuration. The sensor is part of the Photologic series and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB773N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Sensing Distance | 0.22inch |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB773N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.