Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB773T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Voltage (VCEO) | 35V |
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Sensing Distance | 0.22inch |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB773T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.