The OPB773TZ is a resistive position sensor with a wavelength of 890nm and a maximum operating temperature of 70°C. It has a forward current rating of 40mA and a power dissipation of 300mW. The sensor is packaged in a RoHS compliant package and is available in quantities of 25. It is suitable for use in applications where screw mounting is required.
Checking distributor stock and pricing after the page loads.
| Forward Current | 40mA |
| High Level Output Current | 100uA |
| Low Level Output Current | 12.8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Sensing Distance | 5.58mm |
| Series | Photologic® |
| Wavelength | 890nm |
| RoHS | Compliant |