Transmissive photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage of 30V and maximum collector current of 30mA. Operating supply voltage is 1.7V with a forward current of 50mA. This component has a wavelength of 890nm and operates within a temperature range of -40°C to 85°C. Mounting is through-hole with a 9.53mm slot width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB800L55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB800L55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 11.05mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole, Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB800L55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.