Transistor output slotted optical sensor featuring a 3.94mm slot width. This single-channel photointerrupter operates with a 1.6V supply voltage and a 50mA forward current. It offers a 30V collector-emitter breakdown voltage and a maximum collector current of 30mA. The component is RoHS compliant, has a 100mW power dissipation, and operates within a -40°C to 85°C temperature range. Mounting is via through-hole, with a plastic package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB804 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.6V |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wavelength | 935nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.