Transmissive photointerrupter featuring a phototransistor output. This general-purpose optical sensor operates with a 890nm wavelength and a 30V collector-emitter breakdown voltage. It supports a 50mA forward current and 20mA input current, with a maximum collector current of 30mA. The component is housed in a plastic package with a 9.53mm slot width, designed for chassis or screw mounting. Operating temperature range is -40°C to 80°C, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB810W51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB810W51Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 11.1mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| Width | 30.99mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB810W51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.