Transistor output, 1-channel slotted photointerrupter featuring a 4.06mm slot width and 890nm wavelength. Offers a 30V collector-emitter breakdown voltage and 50mA forward current. Operates within a -40°C to 85°C temperature range with 100mW maximum power dissipation. Chassis mountable with screw attachment, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB825 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 11.43mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Wavelength | 890nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.