Transmissive photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage of 30V and maximum collector current of 30mA. Operates with a forward current of 50mA and input current of 20mA, with a reverse voltage of 2V. Sensing distance is 0.125 inches, with an 880nm wavelength. Constructed from plastic with a 10.54mm height, 23.75mm length, and 6.35mm width. Mountable via chassis or screw, with a temperature range of -40°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB830W11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.54mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 23.75mm |
| Material | Plastic |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Wavelength | 880nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB830W11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.