Transistor output slotted optical sensor featuring a 3.18mm slot width and 1-channel operation. This component offers a 30V collector-emitter breakdown voltage and a 50mA forward current. With an infrared touchscreen sensing distance of 0.125 inches and an 880nm wavelength, it operates within a -40°C to 80°C temperature range. The plastic package-4 design supports chassis and screw mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB830W51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB830W51Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.54mm |
| Input Current | 20mA |
| Length | 23.75mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 880nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB830W51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.