The OPB837L51 is a photointerrupter with an infrared (IR) touchscreen and a wavelength of 890nm. It has a power dissipation of 100mW and can handle a forward current of up to 1A. The device is rated for a maximum collector-emitter voltage of 30V and has a maximum operating temperature range of -40°C to 85°C. It is available in a ROHS compliant, plastic package-4 with 25 units per package. The OPB837L51 is not RoHS compliant.
Sign in to ask questions about the TT OPB837L51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB837L51 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 1A |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB837L51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.