The OPB840W55 is a phototransistor photointerrupter from TT with a collector emitter breakdown voltage of 30V and a maximum collector current of 30mA. It can handle a forward current of 50mA and has a power dissipation of 100mW. The device is packaged in a plastic package with a chassis mount and screw configuration. It is rated for operation between -40°C and 80°C.
Sign in to ask questions about the TT OPB840W55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB840W55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB840W55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.