The OPB847L55 is a phototransistor photointerrupter from TT, featuring a collector emitter breakdown voltage of 30V and a maximum collector current of 30mA. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging configuration. The device is RoHS compliant and suitable for use in infrared touchscreen applications.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |