The OPB847TX is a phototransistor photointerrupter with a collector emitter breakdown voltage of 30V. It operates over a temperature range of -40°C to 85°C and is available in a through hole package. This device is not RoHS compliant and features an infrared IR touchscreen response time of 12us.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB847TX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 12us |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB847TX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.