Hermetically sealed, RoHS compliant, 1-channel slotted photointerrupter featuring a phototransistor output. This through-hole mounted optical sensor offers a 30V collector-emitter breakdown voltage and a 50mA forward current. With a 2.54mm slot width and 890nm wavelength, it operates across a -40°C to 85°C temperature range. Key specifications include a 12µs response time and 100mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB848 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB848 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 15000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 12us |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB848 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.