The OPB850-1Z is a 24V 20mA photointerrupter with infrared touchscreen functionality, operating within a temperature range of -20°C to 75°C. It features a 4-pin package type and is compliant with ROHS regulations. The device is designed for use in applications where a snap-in mount is required, and it is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the TT OPB850-1Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB850-1Z technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Collector-emitter Voltage-Max | 24V |
| Forward Current | 50mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Termination | Lead Wire |
| Touchscreen | Infrared (IR) |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB850-1Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.