The OPB876P55 is a phototransistor optical sensor with a slotted design, suitable for chassis mounting. It operates within a temperature range of -40°C to 85°C and has a maximum collector current of 30mA. The device is RoHS compliant and features a wavelength of 890nm for infrared detection.
TT OPB876P55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
No datasheet is available for this part.