The OPB880P51 is a phototransistor photointerrupter with a collector emitter breakdown voltage of 30V and a maximum collector current of 30mA. It has a power dissipation of 100mW and is designed for chassis mount applications. The device operates over a temperature range of -40°C to 85°C and is available in a ROHS compliant, plastic package-4. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB880P51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Height | 11.1mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB880P51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.