Transistor output, 1-channel photointerrupter featuring a 3.11mm slot width. This slotted optical sensor operates with a 30V collector-emitter breakdown voltage and a 50mA forward current. It offers a 30mA maximum collector current and a 100mW power dissipation. The device is housed in a plastic package with chassis or screw mounting options, operating across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 15.75mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 18.47mm |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| Width | 6.35mm |
| RoHS | Compliant |