The OPB881P51Z is a RoHS compliant, infrared phototransistor with a wavelength of 890nm. It can withstand a collector-emitter voltage of up to 30V and a forward current of 50mA. The device is designed for chassis mount applications and operates within a temperature range of -40°C to 85°C. It is suitable for use in optical sensing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB881P51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB881P51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.