The OPB881T51Z is a RoHS compliant, NPN phototransistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 30mA. It can operate within a temperature range of -40°C to 85°C and has a power dissipation of 100mW. This phototransistor is packaged in a ROHS compliant, plastic package-4 and is suitable for chassis mount applications.
Sign in to ask questions about the TT OPB881T51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB881T51Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB881T51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.