Transistor output slotted optical sensor featuring a 3.11mm slot width. This 1-channel photointerrupter offers a 30V collector-emitter breakdown voltage and a 50mA forward current. Operating within a -40°C to 85°C temperature range, it utilizes an 890nm infrared touchscreen with a 0.125-inch sensing distance. The component is RoHS compliant and housed in a plastic package suitable for chassis mount, through-hole, or screw mounting.
TT OPB881T55Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Input Current | 20mA |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
No datasheet is available for this part.