The OPB882P51Z is an infrared photointerrupter with a wavelength of 890nm and a power dissipation of 100mW. It is designed for chassis mount applications and operates within a temperature range of -40°C to 85°C. This device is compliant with ROHS regulations and is available in a plastic package with 4 leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB882P51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB882P51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.