Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB890L55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB890L55 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB890L55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.