The OPB890L55Z is a photointerrupter with a slotted configuration, operating over a temperature range of -40°C to 85°C. It features a reverse breakdown voltage of 2V and a collector-emitter breakdown voltage of 30V. The device is designed for chassis mount, screw applications and is compliant with RoHS regulations. The photointerrupter has a power dissipation of 100mW and a forward current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB890L55Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB890L55Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB890L55Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.