The OPB890P51Z photointerrupter from TT features a slotted design with infrared sensing at 890nm wavelength. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 100mW. The device is RoHS compliant and available in a 4-pin package. It can detect objects at a distance of 0.125inch and is suitable for use in chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB890P51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB890P51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.