Transistor output slotted optical sensor featuring a 3.11mm slot width and 890nm infrared wavelength. This 1-channel photointerrupter offers a 30V collector-emitter breakdown voltage and a 50mA forward current, with a maximum power dissipation of 100mW. Designed for chassis or through-hole mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
TT OPB890T55Z technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Height | 10.92mm |
| Length | 24.63mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Chassis Mount, Through Hole, Screw |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Touchscreen | Infrared (IR) |
| Wavelength | 890nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB890T55Z to view detailed technical specifications.
No datasheet is available for this part.