1-channel slotted optical sensor with a 9.53mm slot width. Features a 70ns fall time and 70ns response time. Operates with a 20mA input current and 40mA forward current, delivering a max collector current of 15mA. Mounts via chassis or screw, with a 10.8mm height, 30.99mm length, and 6.35mm width. Rated for 10V DC, with a max power dissipation of 300mW and an operating temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
TT OPB900W55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Height | 10.8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 30.99mm |
| Max Collector Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 300mW |
| Mount | Chassis Mount, Screw |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| Width | 6.35mm |
| RoHS | Compliant |
No datasheet is available for this part.