Logic output slotted optical sensor featuring a 9.53mm slot width and NPN open collector output. Infrared touchscreen technology provides a 0.135-inch sensing distance with a rapid 70ns response time. Designed for through-hole mounting, this component operates within a temperature range of -40°C to 85°C and has a typical operating supply current of 15mA. Packaged in bulk with 25 units per package, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| RoHS Compliant | Yes |
| Sensing Distance | 0.135inch |
| Series | Photologic® |
| Touchscreen | Infrared (IR) |
| RoHS | Compliant |