Transmissive photointerrupter featuring a 9.5mm gap width. This 5-pin device utilizes a Photologic, Open Collector, Inverter output and is designed for PCB mounting. Operating within a temperature range of -40°C to 70°C, it offers typical rise and fall times of 70ns. Maximum power dissipation is 300mW with a maximum forward current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB903W55Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB903W55Z technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.99 |
| Package Width (mm) | 6.36 |
| Package Height (mm) | 15.63 |
| Mounting | Screw |
| Gap Width | 9.5mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Photologic, Open Collector, Inverter |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 70(Typ)ns |
| Maximum Forward Current | 40mA |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Voltage | 2V |
| Maximum Rise Time | 70(Typ)ns |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT OPB903W55Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.