This 5-pin photointerrupter from TT features a totem pole output and operates within a temperature range of -40 to 70°C. It has a maximum forward current of 40mA and a maximum power dissipation of 300mW. The device is designed for screw mounting and has a maximum reverse voltage of 2V.
TT OPB910L55 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 30.99 |
| Package Width (mm) | 6.36 |
| Package Height (mm) | 10.8 |
| Mounting | Screw |
| Gap Width | 9.5mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Photologic, Totem Pole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum Fall Time | 70(Typ)ns |
| Maximum Forward Current | 40mA |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Voltage | 2V |
| Maximum Rise Time | 70(Typ)ns |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT OPB910L55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.