The OPB930W51 is a photointerrupter with a reverse breakdown voltage of 2V and a power dissipation of 300mW. It operates within a temperature range of -40°C to 70°C and has a response time of 70ns. The device is mounted via screw to a chassis and has an operating supply current of 15mA at 5.25V. It is not RoHS compliant.
TT OPB930W51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5.25V |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
No datasheet is available for this part.