The Photologic OPB961P51 is a 5-pin photointerrupter with a forward current rating of 40mA and an operating supply voltage of 18V. It features a response time and fall time of 70ns, and is suitable for use in temperatures ranging from -40°C to 70°C. The device is packaged in bulk and is RoHS compliant. It is designed for use in through hole mounting applications.
Sign in to ask questions about the TT OPB961P51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB961P51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB961P51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.