The OPB961P55 is a photointerrupter with a slotted design, packaged in a 5-pin configuration. It operates within a temperature range of -40°C to 70°C and has a forward current rating of 40mA. The device features a response time of 70ns and is designed for through-hole mounting. The OPB961P55 is compliant with RoHS regulations.
TT OPB961P55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
No datasheet is available for this part.