The OPB961T51 is a 5-pin photointerrupter from TT with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a forward current of 40mA and an operating supply current of 15mA. The device is RoHS compliant and has a response time of 70ns. It is packaged in bulk and has a packaging quantity of 25 units.
TT OPB961T51 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| RoHS | Compliant |
No datasheet is available for this part.