Sign in to ask questions about the TT OPB962L11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB962L11 technical specifications.
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB962L11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.