The OPB970L51 is a 5-pin slotted photointerrupter from TT, operating within a temperature range of -40°C to 70°C. It has a forward current rating of 40mA and an operating supply voltage of 18V. The device is RoHS compliant and features a response time of 70ns. The OPB970L51 is packaged in bulk and has a package quantity of 25 units.
Sign in to ask questions about the TT OPB970L51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB970L51 technical specifications.
| Description | TOTEM-POLE |
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB970L51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.