This Photologic photointerrupter is a slotted device with a reverse breakdown voltage of 2V and a power dissipation of 300mW. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The device is packaged in a ROHS COMPLIANT PACKAGE-5 and is available in quantities of 25. It has a response time of 70ns and a forward current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB980L11Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fall Time | 70ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| RoHS | Compliant |
Download the complete datasheet for TT OPB980L11Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.