The OPB980L51 is a photointerrupter with a transmissive type and one channel per chip. It has a peak wavelength of 890nm and a maximum forward current of 40mA. The device can dissipate up to 300mW of power. Operating temperature range is from -40°C to 70°C. The package is made of plastic and has a seated plane height of 15.63mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB980L51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB980L51 technical specifications.
| Lead Shape | Cable |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 18.47 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 15.63 |
| Seated Plane Height (mm) | 15.63 |
| Package Material | Plastic |
| Mounting | Screw |
| Gap Width | 3.18mm |
| Type | Transmissive |
| Number of Channels per Chip | 1 |
| Output Device | Photologic, Totem Pole, Buffer |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Peak Wavelength | 890nm |
| Slit Width | 1.27mm |
| Maximum Fall Time | 70(Typ)ns |
| Maximum Forward Current | 40mA |
| Maximum Power Dissipation | 300mW |
| Maximum Reverse Voltage | 2V |
| Maximum Rise Time | 70(Typ)ns |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TT OPB980L51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.