The OPB981T51Z is a photointerrupter with a slotted design, operating at 850nm wavelength and 10V DC rated voltage. It has a power dissipation of 300mW and is mounted via screw to a chassis. The device is compliant with RoHS regulations and has an operating temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB981T51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB981T51Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB981T51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.