The OPB983N55 is a photointerrupter from TT with a forward current of 40mA and a reverse voltage of 2V. It features a response time and fall time of 70ns, and is designed for chassis mount applications. The device operates within a temperature range of -40°C to 70°C, and is available in a plastic package-5 configuration.
Sign in to ask questions about the TT OPB983N55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB983N55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB983N55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.