The OPB983T51Z is a photointerrupter with a slotted design, operating at a wavelength of 850nm and a sensing distance of 0.125inch. It has a power dissipation of 300mW and is available in a 5-pin package. The device is RoHS compliant and has a response time of 70ns. It is designed for use in chassis mount applications and can operate within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
TT OPB983T51Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Wavelength | 850nm |
| RoHS | Compliant |