Logic output slotted switch featuring a 1-channel design with a 3.11mm slot width. This optical sensor operates with a 4.5V to 16V DC supply voltage and a 15mA operating supply current. It offers a fast 70ns response time and fall time, with a 300mW power dissipation. The component is RoHS compliant and utilizes infrared (IR) touchscreen technology with an 850nm wavelength. Mounting options include chassis, PCB, and screw, with solder termination.
TT OPB990L11Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Chassis Mount, PCB, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Termination | Solder |
| Touchscreen | Infrared (IR) |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB990L11Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.