Logic output slotted optical sensor featuring a 3.11mm slot width and 1-channel NPN open collector output. Operates with a 40mA forward current and 20mA input current, offering a 70ns response and fall time. This RoHS compliant component is designed for chassis mount applications and operates within a -40°C to 70°C temperature range. Sensing distance is 0.125 inches with an 850nm wavelength.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT OPB991T51Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT OPB991T51Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| Reverse Voltage | 2V |
| Reverse Voltage (DC) | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for TT OPB991T51Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.