The OPB991T55 is a photointerrupter with a DC rated voltage of 10V and a power dissipation of 300mW. It features a response time and fall time of 70ns, and an operating supply current of 12mA. The device is designed for chassis mount, screw, and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
TT OPB991T55 technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Power Dissipation | 300mW |
| Response Time | 70ns |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for TT OPB991T55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.