The OPB991T55Z is a photointerrupter from TT with a sensing distance of 0.125inch and a forward current of 40mA. It operates within a temperature range of -40°C to 70°C and is RoHS compliant. The device features an NPN open collector output configuration and is available in a ROHS COMPLIANT PACKAGE-5. The OPB991T55Z is suitable for use in applications requiring a photointerrupter with a DC rated voltage of 10V.
TT OPB991T55Z technical specifications.
| Fall Time | 70ns |
| Forward Current | 40mA |
| Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 1 |
| Operating Supply Current | 12mA |
| Output Configuration | NPN - Open Collector |
| Output Voltage | 35V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Response Time | 70ns |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.125inch |
| Series | Photologic® |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TT OPB991T55Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.